Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01919-EU
Order Code3287466
Product RangePro Elec 9" Desk Fans
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01919-EU
Order Code3287466
Product RangePro Elec 9" Desk Fans
Supply Voltage240V
Product RangePro Elec 9" Desk Fans
SVHCTo Be Advised
Technical Specifications
Supply Voltage
240V
SVHC
To Be Advised
Product Range
Pro Elec 9" Desk Fans
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.564