Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01924-EU
Order Code3287471
Product RangePro Elec Pedestal Fans
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01924-EU
Order Code3287471
Product RangePro Elec Pedestal Fans
Supply Voltage240VAC
Power Rating45W
Diameter406.4mm
External Height1.25m
Product RangePro Elec Pedestal Fans
Plug TypeEU
SVHCTo Be Advised
Technical Specifications
Supply Voltage
240VAC
Diameter
406.4mm
Product Range
Pro Elec Pedestal Fans
SVHC
To Be Advised
Power Rating
45W
External Height
1.25m
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.937