Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.750 |
3+ | €38.800 |
Price for:Each
Minimum: 1
Multiple: 1
€41.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01927-EU
Order Code3287474
Supply Voltage-
Power Rating-
Diameter-
External Height-
Product Range-
Plug TypeEU
SVHCTo Be Advised
Technical Specifications
Supply Voltage
-
Diameter
-
Product Range
-
SVHC
To Be Advised
Power Rating
-
External Height
-
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5