Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01931
Order Code3287449
Supply Voltage240VAC
Power Rating50W
Diameter-
External Height740mm
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
- 3 speed operation
- Oscillation on/off
- Timer function
Technical Specifications
Supply Voltage
240VAC
Diameter
-
Product Range
-
SVHC
To Be Advised
Power Rating
50W
External Height
740mm
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.32