Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01937
Order Code3287455
Product RangeFloor Fans
Supply Voltage240VAC
Power Rating50W
Diameter355.6mm
External Height415mm
Product RangeFloor Fans
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Stay cool at home with the PEL01937 14" Floor Fan. This powerful fan has three settings, so it's the perfect fan to chill you out during a heatwave. Its tilt feature means you can adjust it to get the perfect breeze direction, and its sturdy metal build means it'll last you for many summers to come.
- Free standing floor fan with high velocity output
- Durable metal construction with chrome finish
- 3 speed operation
- Head is adjustable through 130°
Applications
Cooling, Office, Temperature, Industrial & Manufacturing, Indoor Air, Environmental
Technical Specifications
Supply Voltage
240VAC
Diameter
355.6mm
Product Range
Floor Fans
SVHC
To Be Advised
Power Rating
50W
External Height
415mm
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.87