Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELB1066
Order Code3648942
Product RangePELB106x Series
Technical Datasheet
74 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.430 |
| 5+ | €2.900 |
Price for:Each
Minimum: 1
Multiple: 1
€3.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1066
Order Code3648942
Product RangePELB106x Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250V
Current Rating1A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangePELB106x Series
SVHCTo Be Advised
Product Overview
The PELB1066 from Pro-Elec is a 250V AC 1A IEC filtered inlet.
- Voltage rating: 115 / 250V AC
- RMS current rating at 115 / 250 VAC: 1A
- Leakage current (each line to ground): 0.3mA at 115V AC/ 60Hz and 0.6mA at 250V AC / 50Hz
- Operating temperature: -25°C to 85°C
- Dimensions: 56x50x22.8mm
- Cutout: 28mm
Technical Specifications
Filter Applications
General Purpose
Current Rating
1A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
PELB106x Series
Voltage Rating
250V
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034