Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELL0203-EU
Order Code3463118
Product RangeOil Filled Heaters
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0203-EU
Order Code3463118
Product RangeOil Filled Heaters
Technical Datasheet
Power Rating650W
Operating Voltage240V
External Height270mm
External Width410mm
External Depth135mm
No. of Output Settings-
Product RangeOil Filled Heaters
Plug TypeEU
SVHCTo Be Advised
Product Overview
5 Fin heater with adjustable thermostat.
- Wide base for stability
- Easy-grip handle for portability
- This product is only suitable for well insulated spaces or occasional use
Applications
Domestic, Consumer Electronics, Heating and Ventilation, Office
Technical Specifications
Power Rating
650W
External Height
270mm
External Depth
135mm
Product Range
Oil Filled Heaters
SVHC
To Be Advised
Operating Voltage
240V
External Width
410mm
No. of Output Settings
-
Plug Type
EU
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85162910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.2