Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0205-EU
Order Code3463119
Technical Datasheet
Power Rating1.5kW
Operating Voltage240V
External Height540mm
External Width310mm
External Depth120mm
No. of Output Settings3
Product Range-
Plug TypeEU
SVHCTo Be Advised
Product Overview
7 Fin heater with adjustable thermostat.
- 3x Power settings
- Wide base for stability
- Cord storage for cable
- This product is only suitable for well insulated spaces or occasional use
Technical Specifications
Power Rating
1.5kW
External Height
540mm
External Depth
120mm
Product Range
-
SVHC
To Be Advised
Operating Voltage
240V
External Width
310mm
No. of Output Settings
3
Plug Type
EU
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85162910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.15