Print Page
Image is for illustrative purposes only. Please refer to product description.
131 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €18.500 |
3+ | €17.570 |
5+ | €15.840 |
Price for:Each
Minimum: 1
Multiple: 1
€18.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0301
Order Code4160870
Technical Datasheet
Length-
Depth-
Width-
IP / NEMA RatingIP20
Operating Temperature Max35°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Pro Elec PELL0301 is a 3W non-maintained emergency downlight designed to provide illumination during power outages.
- Emergency duration: 3 hours
- Battery: Lithium 3.7V 1.8Ah
- Input: 220-240V AC 50Hz
Technical Specifications
Length
-
Width
-
Operating Temperature Max
35°C
SVHC
No SVHC (21-Jan-2025)
Depth
-
IP / NEMA Rating
IP20
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38