Print Page
Image is for illustrative purposes only. Please refer to product description.
327 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.730 |
10+ | €3.310 |
Price for:Each
Minimum: 1
Multiple: 1
€3.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoT203
Order Code1661468
Technical Datasheet
Socket Tester TypeBS 1363A Mains Socket Tester
Power Consumption1.45W
Frequency Min-
Frequency Max50Hz
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)
Product Overview
Suitable for testing the wiring correctness of a standard 13A trailing socket.
- LED indication of wiring status
- 200-250V rated voltage
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Socket Tester Type
BS 1363A Mains Socket Tester
Frequency Min
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Power Consumption
1.45W
Frequency Max
50Hz
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055