Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part No2075108
Order Code2075108
Also Known AsL38/50L
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.970 |
5+ | €41.330 |
10+ | €38.220 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€44.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No2075108
Order Code2075108
Also Known AsL38/50L
Technical Datasheet
Marker TypeLaser Print
LegendBlank
Legend Colour-
Marker ColourWhite
Marker Dimensions5mm x 50mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPET (Polyester)
Product Range-
Product Overview
- 2 part labelling system
- 38 White polyester labels per A4 sheet, 10 sheets per pack
- Print using ordinary standard office laser printer and Free downloadable Pro-Power label printing software — see datasheet for download link
- For use with Pro-Power 2075111, 2075114, 2075117 Label Carrier Tubing - ordered separately
- Simply insert and pull the printed label into the transparent carrier tubing
- Label is protected inside the carrier tubing
Applications
Cable & Wire Marking, Industrial
Technical Specifications
Marker Type
Laser Print
Legend Colour
-
Marker Dimensions
5mm x 50mm
Cable Diameter Min
-
Product Range
-
Legend
Blank
Marker Colour
White
Cable Diameter Max
-
Marker Material
PET (Polyester)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6