Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.130 |
5+ | €11.220 |
Price for:Each
Minimum: 1
Multiple: 1
€13.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No872205STL
Order Code1506280
Technical Datasheet
Panel TypeRack Panel
Rack U Height0.5U
Panel MaterialSteel
Body ColourBlack
For Use WithEnclosures
For Use WithEnclosures
External Height - Metric-
External Width - Metric483mm
External Height - Imperial-
External Width - Imperial19.02"
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Enclosures
External Height - Metric
-
External Height - Imperial
-
Product Range
-
Rack U Height
0.5U
Body Colour
Black
For Use With
Enclosures
External Width - Metric
483mm
External Width - Imperial
19.02"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175