Print Page
Image is for illustrative purposes only. Please refer to product description.
388 In Stock
23 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.360 |
3+ | €3.960 |
Price for:Each
Minimum: 1
Multiple: 1
€4.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No9051 BLACK
Order Code2532932
Technical Datasheet
Tape Backing MaterialPE (Polyethylene) Cloth
Tape TypeDuct
Adhesive TypeSynthetic Rubber Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourBlack
Total Tape Thickness5.5 mil (0.14 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.9"
Tape Width - Metric48mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
9051 BLACK is a G.P. duct tape. It is a thinner version of 9061, it’s a strong and durable tape suitable for all purposes, uses and surfaces, ideal for daily urgent repairs. Application fields includes industrial, DIY and building.
- Backing - PE laminated synthetic cloth
- Adhesive - synthetic rubber/resins clear adhesive
- Multiple surface, easy tear, high tensile, no residual, 3 layers
- 164.04ft roll length, 1.9" tape width, 164ft tape length
- 5.5mil (0.14mm) total tape thickness, <gt/> 5.5N/cm adhesion to steel plate (AFERA 5001)
- Ideal for general purpose use, black tape colour
- 140µm total thickness (±10% tolerance, AFERA 5006)
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Backing Material
PE (Polyethylene) Cloth
Adhesive Type
Synthetic Rubber Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
5.5 mil (0.14 mm)
Roll Length - Metric
50m
Tape Width - Metric
48mm
SVHC
No SVHC (08-Jul-2021)
Tape Type
Duct
Tape Length - Metric
50m
Tape Colour
Black
Roll Length - Imperial
164ft
Tape Width - Imperial
1.9"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325