Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.710 |
3+ | €25.710 |
Price for:280 Kit
Minimum: 1
Multiple: 1
€26.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoABGKT
Order Code3382513
Technical Datasheet
Kit Contents50x 6mm, 50x 9mm, 50x 12mm, 50x 16mm, 50x 20mm, 30x 25mm
Product Range-
SVHCTo Be Advised
Product Overview
- Assorted, 280-piece kit consisting of various types of closed cable grommets
- Sizes range from 6 - 25mm
- Supplied in a clear, compact case
Contents
50x 6mm, 50x 9mm, 50x 12mm, 50x 16mm, 50x 20mm, 30x 25mm
Technical Specifications
Kit Contents
50x 6mm, 50x 9mm, 50x 12mm, 50x 16mm, 50x 20mm, 30x 25mm
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.613