Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €11.160 |
3+ | €10.720 |
Price for:Each
Minimum: 1
Multiple: 1
€11.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoAITS25X3BLK..
Order Code3382622
Technical Datasheet
Adhesive TypeSelf Adhesive
Tape ColourBlack
Roll Length - Imperial9.8ft
Tape Length - Imperial9.8ft
Roll Length - Metric3m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This is a versatile, easy-to-use product. While the bond is permanent; the product leaves absolutely no residue behind when removed. Flexible and durable - the tape is waterproof, insulating (up to 8,000 volts), non-conductive functions between -60°F to +500°F and resists weathering! It can be used around the handles of garden tools, golf clubs, tennis racquets, bicycle handles and more, to extend grip life and support and by wrapping the tape around electrical connections you can ensure airtight weather and waterproofing.
- Self-fusing, multi-purpose repair tape
- Flexible, durable, waterproof and insulates up to 8,000V
- Can be used around the handles of garden tools, golf clubs, tennis racquets, bicycle handles etc.
- Wrap around electrical connections to ensure airtight seal and weather-resistance
Applications
Facility Maintenance, Utilities
Technical Specifications
Adhesive Type
Self Adhesive
Roll Length - Imperial
9.8ft
Roll Length - Metric
3m
Tape Width - Metric
25mm
SVHC
No SVHC (21-Jan-2025)
Tape Colour
Black
Tape Length - Imperial
9.8ft
Tape Width - Imperial
0.98"
Product Range
-
Technical Docs (1)
Alternatives for AITS25X3BLK..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081