Print Page
Image is for illustrative purposes only. Please refer to product description.
148 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.830 |
20+ | €1.680 |
Price for:Each
Minimum: 1
Multiple: 1
€1.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoNBHG25
Order Code4318870
Technical Datasheet
Accessory TypeConduit Bend
Size (mm)-
Conduit Material-
For Use With25mm Conduits
Product Range-
Product Overview
- Suitable for use with Pro-Power 25mm round conduit.
- Colour: white
- Heavy gauge
Technical Specifications
Accessory Type
Conduit Bend
Conduit Material
-
Product Range
-
Size (mm)
-
For Use With
25mm Conduits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2