Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €74.960 |
3+ | €70.010 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€74.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoNETWORKFTPCCA305M
Order Code3383292
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCCA (No POE Use)
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColourGrey
No. of Max Strands x Strand Size-
Voltage Rating-
Jacket Material-
Conductor Material-
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
- Shielded twisted pairs
- Economy network cable
- CCA (Copper Clad Aluminium) conductors
- Supplied in 305m boxes
- CPR - Cat Eca
- Not recommended for POE use
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
-
External Diameter
-
SVHC
To Be Advised
LAN Category
CCA (No POE Use)
Conductor Area CSA
-
Reel Length (Metric)
305m
Jacket Colour
Grey
Voltage Rating
-
Conductor Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.185