Print Page
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €76.660 |
5+ | €72.500 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€76.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoNFCG-2815
Order Code9187154
Product RangeNFCG
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores15Core
Wire Gauge28AWG
Conductor Area CSA0.072mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGrey
Cable Width19.05mm
No. of Max Strands x Strand Size7 x 0.127mm
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product RangeNFCG
SVHCNo SVHC (17-Dec-2014)
Product Overview
The NFCG-2815 is a 15-way IDC Ribbon Cable with grey polyvinyl chloride (PVC) insulation and 7/0.127mm tinned copper conductor. The first conductor is identified by a red leading edge. It is used in internal connection for computer, duplicator, facsimile, game, interface and many other electronic equipments.
- CPR: Not Yet Qualified
- 2500V Spark test voltage
- 237Ω/km Maximum conductor resistance
- 100MΩ/km Minimum insulation resistance
- 45pF/m Capacitance
- 1.5μH/m Inductance
- 100Ω Impedance
- 4.2ns/m Propagation delay time
- 105°C Temperature rating
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Grey
No. of Max Strands x Strand Size
7 x 0.127mm
Voltage Rating
300V
Jacket Material
PVC
Product Range
NFCG
No. of Cores
15Core
Conductor Area CSA
0.072mm²
Reel Length (Metric)
30.5m
Cable Width
19.05mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9