Print Page
Image is for illustrative purposes only. Please refer to product description.
2,533 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.500 |
5+ | €3.110 |
10+ | €2.770 |
Price for:Each
Minimum: 1
Multiple: 1
€3.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPE01088 2M
Order Code3498178
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (17-Dec-2014)
Product Overview
PE01088 2M is a black colour IEC C14 Plug to IEC C13 socket extension lead.
- 10A current rating, 2m cable length
- 2m cable length
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21