Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoPP01206
Order Code4162050
Also Known AsD26 30.5M
Technical Datasheet
27 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €43.970 |
5+ | €40.240 |
Price for:Each
Minimum: 1
Multiple: 1
€43.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP01206
Order Code4162050
Also Known AsD26 30.5M
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores26Core
Wire Gauge28AWG
Conductor Area CSA0.127mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.127mm
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCTo Be Advised
Product Overview
Flat ribbon cable, commonly used in internal connection for many electronic equipment. Red polarity line to indicate pin 1 connection.
- Tinned, copper conductors
- Grey, PVC jacket
- 1A rated
- Pitch: 1.27mm
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Grey
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
No. of Cores
26Core
Conductor Area CSA
0.127mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.127mm
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6