Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.970 |
5+ | €4.510 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€4.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSTPV2-12
Order Code3384820
Technical Datasheet
Product Range-
Wire Size (AWG)-
Conductor Area CSA-
Insulator ColourBlue
Insulator MaterialPVC (Polyvinylchloride)
Tab Size - Metric-
Tab Size - Imperial-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
-
Conductor Area CSA
-
Insulator Material
PVC (Polyvinylchloride)
Tab Size - Imperial
-
Wire Size (AWG)
-
Insulator Colour
Blue
Tab Size - Metric
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09