Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.510 |
5+ | €1.200 |
10+ | €1.180 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€1.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO'S KIT
Manufacturer Part No9122-010
Order Code5291185
Technical Datasheet
Lifter Type-
Length-
External Diameter10mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 9122-010 is a 10mm 3-piece Replacement Cap Set for use with lifter and pickup tools.
Applications
Maintenance & Repair
Technical Specifications
Lifter Type
-
External Diameter
10mm
SVHC
No SVHC (17-Dec-2014)
Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000968