Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
175 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.600 |
| 3+ | €1.530 |
| 25+ | €1.470 |
| 50+ | €1.410 |
Price for:Each
Minimum: 1
Multiple: 1
€1.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAV02021
Order Code3712576
Technical Datasheet
Connector Type A2.5mm Mono Jack Plug
Connector Type B2.5mm Mono Jack Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
Product Overview
The AV02021 is a 2-pole 3m audio/video Cable Assembly with 2.5mm mono jack plug to plug connection.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
2.5mm Mono Jack Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Connector Type B
2.5mm Mono Jack Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (2)
Alternatives for AV02021
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062