Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoEKP-221
Order Code4161572
Product RangeRextron - KVM Over Cat5
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €169.190 |
3+ | €159.110 |
Price for:Each
Minimum: 1
Multiple: 1
€169.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoEKP-221
Order Code4161572
Product RangeRextron - KVM Over Cat5
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection1x Cat5, 2x VGA, 2x PS/2
Output Connection1x Cat5, 1x VGA, 2x PS/2
Product RangeRextron - KVM Over Cat5
SVHCNo SVHC (07-Nov-2024)
Product Overview
The KVM extender is designed to enable one computer to be controlled by one or two users, or remotely access a computer housed in a secure or harsh environment. Simple setup and installation, just connect the local and remote units via standard Cat5/5e/6 network cables.
- Remotely operate a computer up to 150m away
- Resolution: 1024x768 at 150m
- Adjustable video compensation to ensure optimal signal quality
- 5 Stage video equalisation
- Standardised network cables allow for reduced installation costs
- Compatible with XGA, VGA or SVGA systems
- Intuitive hotkey commands and LED status indicators
- Requires no software to operate
- Dimensions (HxWxD): 20x156x65mm
Contents
Contents: Local KVM, Remote KVM, power supply, KVM cables, foot pads and user guide
Notes
Note: Network cables are not included
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
1x Cat5, 1x VGA, 2x PS/2
SVHC
No SVHC (07-Nov-2024)
Computer Switch Function
Manual
Input Connection
1x Cat5, 2x VGA, 2x PS/2
Product Range
Rextron - KVM Over Cat5
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.343