Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €18.350 |
5+ | €16.950 |
Price for:Each
Minimum: 1
Multiple: 1
€18.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoHDMINIDP-HDV02
Order Code4161856
Technical Datasheet
Inter Series Connector AMini DisplayPort
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector B-
Convert To Positions3Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Versatile display solution ideal for BYOD environments; connect your Mini DisplayPort enabled PC or laptop to a DVI, HDMI or VGA display.
- Mini DisplayPort v1.2 dual mode input
- Supports HDMI output up to 4K (30Hz), DVI-D up to 1080p Full HD and VGA up to 1920x1200
- Automatic power management; enters power saving mode when no output is connected
- Integrated mini DisplayPort cable
Notes
Note: Only one video output is supported at any one time. If multiple connections are made, the output priorities are: 1. DVI, 2. HDMI, 3. VGA
Technical Specifications
Inter Series Connector A
Mini DisplayPort
Convert From Gender
Plug
Convert To Positions
3Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
-
Convert To Gender
Receptacle
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06