Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €140.430 |
3+ | €131.590 |
Price for:Each
Minimum: 1
Multiple: 1
€140.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoKVM-VGAXT
Order Code8704295
Technical Datasheet
Extender TypeVGA over Ethernet
Product Range-
Product Overview
The KVM-VGAXT from Pro Signal is a VGA CAT5 Extender. This box allow user to send video data along a CAT5 cable to a pair of monitors up to 150m away. Ideal for use in shop displays, exhibitions or information points to security problem where access to a computer is not required.
- 4 position distance equaliser for optimum
- Supports resolutions up to 1024 x 768
- Use standard CAT5/5e/6 unshielded cable
- Standard 15way Hi-D male input and 2 x 15way Hi-D female outputs
- RJ45 sockets for the CAT5 cable
- Powered by AC adaptors
- No operating system required
- Dimensions (HxWxD) is 20mm x 104mm x 70mm
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Communications & Networking, Portable Devices
Contents
Transmitter, Receiver, 2 x AC adaptors and User guide.
Technical Specifications
Extender Type
VGA over Ethernet
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.28