Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.140 |
10+ | €11.090 |
Price for:Each
Minimum: 1
Multiple: 1
€13.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoLS00532
Order Code3714020
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS200mW
Driver TypeMiniature
External Diameter - Metric40mm
Impedance8ohm
Power Rating Nom200mW
Resonant Frequency-
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial1.575"
Product Range-
Speaker MountingPanel Mount
SVHCNo SVHC (17-Dec-2014)
Product Overview
The LS00532 is a Mini Loudspeaker for general applications in models, intercom systems, miniature radios.
- 40mm External diameter
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio, RF Communications
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Impedance
8ohm
Resonant Frequency
-
Speaker Shape
Round
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Power Rating RMS
200mW
External Diameter - Metric
40mm
Power Rating Nom
200mW
Sound Pressure Level (SPL)
-
External Diameter - Imperial
1.575"
Speaker Mounting
Panel Mount
Technical Docs (1)
Alternatives for LS00532
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024