Print Page
Image is for illustrative purposes only. Please refer to product description.
389 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.710 |
| 5+ | €3.540 |
Price for:Each
Minimum: 1
Multiple: 1
€3.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-1327SFTVM
Order Code3404464
Maximum Screen SizeFrom 13" to 27"
Bracket TypeFlat to Wall Mount
Load Max25kg
VESA Standard75x75, 100x100
Product Range-
SVHCTo Be Advised
Product Overview
This ultra slim wall mount is designed to emphasise the sleek look of ultra-thin flat-panel TVs and monitors by placing them just 13mm from the wall. The two piece design allows easy installation and supports most 13"-27" flat panel TVs up to 25kg/55lbs. VESA compatible with 75x75 and 100x100.
- Powder coated matte black finish
- Mounting Hole Pattern: VESA Only
- VESA Compatible: 75x75,100x100
- Weight Capacity: 25kg (55lbs)
- Strength Tested: 4 Times Approved
- Profile: 13mm (0.51")
- Dimensions: 13x122x122mm (0.51x4.8x4.8")
Technical Specifications
Maximum Screen Size
From 13" to 27"
Load Max
25kg
Product Range
-
Bracket Type
Flat to Wall Mount
VESA Standard
75x75, 100x100
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34