Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-LCFMWB37
Order Code2782247
Technical Datasheet
Maximum Screen Size17" to 37"
Bracket TypeCantilever Mount
Load Max66lb
VESA StandardVESA 75 x 75, 100 x 100, 200 x 100, 200 x 200
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Maximum Screen Size
17" to 37"
Load Max
66lb
Product Range
-
Bracket Type
Cantilever Mount
VESA Standard
VESA 75 x 75, 100 x 100, 200 x 100, 200 x 200
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216