You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO SIGNAL PSG-JRBN40-MF
Jumper Ribbon Cable, 40 Way, Male to Female, 2.54 mm Header Contacts, 200 mm
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG-JRBN40-MF
- Order Code:
- 2452752
-
- Technical Datasheet:
- PSG-JRBN40-MF Datasheet
Product Overview
- Easy to use and peal jumper wires
- Each wire is 200mm/8inches long
- 40 wires strip
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Jumper Ribbon Cable
- :
- Development & Evaluation Boards
- :
- -
Technical Documents (1)
156 In stock Need more?
156 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 7 weeks
With you next business day
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | €4.81 | |
10+ | €4.20 | |
100+ | €3.84 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.