Print Page
Image is for illustrative purposes only. Please refer to product description.
1,092 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €1.550 |
3+ | €1.480 |
25+ | €1.400 |
50+ | €1.240 |
Price for:Each
Minimum: 1
Multiple: 1
€1.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00466
Order Code3400109
Technical Datasheet
Connector Type APhono (RCA) Plug, x 2
Connector Type BPhono (RCA) Plug, x 2, (Stackable)
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
SVHCTo Be Advised
Product Overview
Allows more than one phono connection to be added to a single L+R audio input. Pure copper conductors.
Technical Specifications
Connector Type A
Phono (RCA) Plug, x 2
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Connector Type B
Phono (RCA) Plug, x 2, (Stackable)
Cable Length - Metric
1m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048