Print Page
Image is for illustrative purposes only. Please refer to product description.
453 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.390 |
3+ | €6.980 |
25+ | €6.570 |
50+ | €6.290 |
Price for:Each
Minimum: 1
Multiple: 1
€7.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01096
Order Code1734856
Technical Datasheet
Connector to ConnectorHDMI Plug to HDMI Plug
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High speed HDMI lead suitable for high definition digital TV equipment. Features robust moulded connectors with gold plated contacts.
- HDMI Specification compliant
- Moulded HDMI 19-pin plug to plug
- Gold plated contacts
- Suitable for Digital TV interconnects
- Version 2.0
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector to Connector
HDMI Plug to HDMI Plug
Connector Type B
HDMI Plug
Cable Length - Metric
3m
Product Range
-
Connector Type A
HDMI Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for PSG01096
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265