Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01594
Order Code1280760
Product RangePro Signal Circular Multipole Panel Mount Plugs
Technical Datasheet
273 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.240 |
10+ | €1.150 |
Price for:Each
Minimum: 1
Multiple: 1
€1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01594
Order Code1280760
Product RangePro Signal Circular Multipole Panel Mount Plugs
Technical Datasheet
Connector TypeCircular Industrial
Product RangePro Signal Circular Multipole Panel Mount Plugs
Circular Connector Shell StylePanel Mount Plug
No. of Contacts5Contacts
Circular Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
SVHCLead (14-Jun-2023)
Product Overview
The PSG01594 from Pro Signal is a a 5 Pole Multipole panel mount plug connector.
- Plated metal construction
- Solder Termination
- Secure, threaded mating
- 15mm Cutout diameter
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Screw Pin
Connector Body Material
Brass Body
Contact Material
Copper Alloy
SVHC
Lead (14-Jun-2023)
Product Range
Pro Signal Circular Multipole Panel Mount Plugs
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate