Print Page
Image is for illustrative purposes only. Please refer to product description.
972 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.130 |
10+ | €1.010 |
Price for:Each
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01951
Order Code3498420
Technical Datasheet
Current Rating4A
Pin Diameter5.5mm
Barrel Length-
Connector Mounting-
Contact Termination Type-
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating15VDC
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Plug
Pin Diameter
5.5mm
Connector Mounting
-
Barrel Inner Diameter
-
Voltage Rating
15VDC
SVHC
To Be Advised
Current Rating
4A
Barrel Length
-
Contact Termination Type
-
Barrel Outer Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003