Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.010 |
Price for:Each
Minimum: 1
Multiple: 1
€20.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02566
Order Code3371054
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial66ft
Cable Length - Metric20m
Jacket ColourBlack
SVHCTo Be Advised
Product Overview
High quality HDMI lead with moulded plugs, ideal for digital TV connections.
- HDMI Specification compliant
- Moulded HDMI 19-pin plug to plug
- Pure copper conductors
- Suitable for Digital TV interconnects
- Version 1.4
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
66ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
20m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.654