Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26.550 |
5+ | €23.330 |
Price for:Each
Minimum: 1
Multiple: 1
€26.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02631
Order Code3374606
Technical Datasheet
Maximum Screen Size-
Bracket TypePole Mount
Load Max10kg
VESA Standard75x75, 100x100
SVHCTo Be Advised
Product Overview
A grey tilting TV pole mount that will fit any 30-50mm diameter pole including 35mm PA speaker stands and 50mm standard truss. It can be mounted on horizontal or vertical poles and allows the mounted screen to be tilted or rotated.
Technical Specifications
Maximum Screen Size
-
Load Max
10kg
SVHC
To Be Advised
Bracket Type
Pole Mount
VESA Standard
75x75, 100x100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.122