Print Page
Image is for illustrative purposes only. Please refer to product description.
102 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.650 |
3+ | €5.050 |
25+ | €4.580 |
50+ | €4.110 |
Price for:Each
Minimum: 1
Multiple: 1
€5.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02988
Order Code3374707
Technical Datasheet
Frequency Response Min20Hz
Frequency Response Max18kHz
Impedance32ohm
Drive Unit TypeMylar
Connector Type3.5mm Stereo Jack Plug
Lead Length1.8m
Product Range-
SVHCTo Be Advised
Product Overview
Personal stereo headphones with a stylish design and super lightweight construction. Ideal for use with smartphones and portable music players.
- Super bass sound
- Lightweight design for comfortable use
- Ratchet adjustable headband
- 30mm Driver diameter
Technical Specifications
Frequency Response Min
20Hz
Impedance
32ohm
Connector Type
3.5mm Stereo Jack Plug
Product Range
-
Frequency Response Max
18kHz
Drive Unit Type
Mylar
Lead Length
1.8m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1