Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €23.890 |
3+ | €22.780 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€23.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03185
Order Code3402057
Technical Datasheet
SVHCTo Be Advised
Product Overview
Send composite video & stereo audio over a standard UTP Cat5 cable.
- Connections: 3x phono sockets (composite video and stereo audio) and 1x RJ45 socket
- Gold plated phono & RJ45 connectors
- Passive, requires no power
- Maximum cable length: 300m (Cat5e UTP cable)
- Supplied in pairs Rx+Tx
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84713000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26