Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03186
Order Code3402059
Technical Datasheet
SVHCTo Be Advised
Product Overview
Send composite video, stereo audio and IR remote signals over a standard UTP Cat5 cable.
- Connections:
- 3x phono sockets (composite video and stereo audio), 1x RJ45 socket & 3.5mm jack IR sockets
- Allows two devices to be controlled by original remote controls
- Gold plated phono & RJ45 connectors
- Maximum cable length: 300m (Cat5e UTP cable)
- Powered by 12V, 500mA AC/DC adaptor (supplied)
- Supplied in pairs Rx+Tx
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84713000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52