Print Page
Image is for illustrative purposes only. Please refer to product description.
7,344 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €2.990 |
3+ | €2.850 |
25+ | €2.640 |
50+ | €2.520 |
Price for:Each
Minimum: 1
Multiple: 1
€2.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03470
Order Code3370776
Technical Datasheet
Frequency Response Min22Hz
Frequency Response Max18kHz
Impedance32ohm
Drive Unit TypeFerrite Magnet
Connector Type3.5mm, Stereo Jack Plug, 90°
Lead Length3m
Product Range-
SVHCTo Be Advised
Product Overview
Cost effective stereo headphones with a simple, lightweight design and an extended 3m lead length. Suitable for a range of applications in education, office and commercial environments.
- Lightweight design for comfort during long sessions
- All plastic construction
- Soft ear cushions
Contents
Headphones only
Technical Specifications
Frequency Response Min
22Hz
Impedance
32ohm
Connector Type
3.5mm, Stereo Jack Plug, 90°
Product Range
-
Frequency Response Max
18kHz
Drive Unit Type
Ferrite Magnet
Lead Length
3m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038