Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
This 4x4 VGA Switch Splitter routes high quality VGA video and stereo audio from any of four VGA and audio sources to any of four VGA displays and audio receivers. Every source is accessible at all times by any display by selecting it with an IR remote, front panel buttons or through RS232 port.
- Any four to any four true matrix switching allows for maximum versatility for integrated systems
- Allows any source with audio to be displayed on multiple displays with audio at the same time
- Each display's inputs can be switched with the IR remote control, front panel buttons or via RS232
- Supports highest video resolution 1920 x 1200, 1080p at 60Hz
- Supports highest video Amplifier Bandwidth to 500MHz
- Dimensions (WxHxD): 268 x 45 x 115mm
- Supplied with remote control, IR extender, power adaptor and user manual
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5