Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.070 |
10+ | €49.140 |
Price for:Each
Minimum: 1
Multiple: 1
€54.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03646
Order Code3404441
Technical Datasheet
Accessory TypeDesktop Monitor Mount
Load Capacity10kg
SVHCTo Be Advised
Product Overview
A heavy duty LCD monitor mount with desk clamp. The all metal construction ensures the bracket remains rigid and stable at all times. Ideal for install into office or commercial environments.
- Adjustable height
- Sturdy, all metal construction
- Double arm allows flexible positioning to obtain optimum viewing position
- Extra sturdy clamp with twin turn screws for extra rigidity
- Internal cable management
- Tilt & swivel function
- VESA 75/100 compatible
- Clamps to desks up to 100mm thick
- Cable management clips
- Maximum arm reach: 440mm
- Maximum weight capacity: 10kg
Technical Specifications
Accessory Type
Desktop Monitor Mount
SVHC
To Be Advised
Load Capacity
10kg
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85299096
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.349