Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03745
Order Code3498201
Product RangePro Signal Slim 3.5mm Stereo Leads
Technical Datasheet
64 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.770 |
| 3+ | €1.550 |
| 25+ | €1.350 |
| 50+ | €1.180 |
Price for:Each
Minimum: 1
Multiple: 1
€1.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03745
Order Code3498201
Product RangePro Signal Slim 3.5mm Stereo Leads
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type B3.5mm Stereo Jack Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangePro Signal Slim 3.5mm Stereo Leads
SVHCTo Be Advised
Product Overview
- 3.5mm Stereo jack plug to plug lead
- Slim flexible cable with slim connector bodies
- Ideal for recessed jack connections
- Gold plated contacts
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
4.9ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
3.5mm Stereo Jack Plug
Cable Length - Metric
1.5m
Product Range
Pro Signal Slim 3.5mm Stereo Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022