Print Page
Image is for illustrative purposes only. Please refer to product description.
324 In Stock
90 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.860 |
| 10+ | €3.580 |
| 50+ | €2.920 |
| 100+ | €2.730 |
| 200+ | €2.570 |
Price for:Each
Minimum: 1
Multiple: 1
€4.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03817
Order Code3400476
Technical Datasheet
Inter Series Connector AHDMI
Convert From Positions19Ways
Convert From GenderReceptacle
Inter Series Connector BHDMI
Convert To Positions19Ways
Convert To GenderReceptacle
SVHCTo Be Advised
Product Overview
- HDMI socket to socket faceplate adaptor
- Suitable for wallplates, floor boxes and other AV installations
- Can be used as a coupler
- Requires a 18x9mm cut out for faceplate installation
- Total length: 29mm
- Moulded adaptor with gold plated connectors
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Receptacle
Convert To Positions
19Ways
SVHC
To Be Advised
Convert From Positions
19Ways
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014