Print Page
Image is for illustrative purposes only. Please refer to product description.
636 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €7.750 |
3+ | €6.870 |
25+ | €6.190 |
50+ | €5.640 |
Price for:Each
Minimum: 1
Multiple: 1
€7.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04028
Order Code3400571
Technical Datasheet
Inter Series Connector AMini DisplayPort
Convert From Positions-
Convert From GenderJack
Inter Series Connector BHDMI
Convert To Positions-
Convert To GenderPlug
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Nickel plated contacts
- DisplayPort v1.1/1.2 compliant
- Supports resolutions up to 1920x1080 @ 60Hz
- Cable length: 165mm
Technical Specifications
Inter Series Connector A
Mini DisplayPort
Convert From Gender
Jack
Convert To Positions
-
SVHC
No SVHC (17-Jan-2023)
Convert From Positions
-
Inter Series Connector B
HDMI
Convert To Gender
Plug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03