Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.510 |
3+ | €4.110 |
25+ | €3.770 |
50+ | €3.500 |
Price for:Each
Minimum: 1
Multiple: 1
€4.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04044
Order Code3402192
Technical Datasheet
Inter Series Connector AMini DisplayPort
Convert From Positions20Ways
Convert From GenderPlug
Inter Series Connector BDisplayPort
Convert To Positions20Ways
Convert To GenderReceptacle
SVHCTo Be Advised
Product Overview
- Nickel plated contacts
- DisplayPort v1.1/1.2 compliant
- Supports resolutions up to 1920x1080 @ 60Hz
Technical Specifications
Inter Series Connector A
Mini DisplayPort
Convert From Gender
Plug
Convert To Positions
20Ways
SVHC
To Be Advised
Convert From Positions
20Ways
Inter Series Connector B
DisplayPort
Convert To Gender
Receptacle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01