Print Page
Image is for illustrative purposes only. Please refer to product description.
366 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.970 |
3+ | €3.770 |
25+ | €3.500 |
50+ | €3.370 |
Price for:Each
Minimum: 1
Multiple: 1
€3.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08029
Order Code3400012
Technical Datasheet
Frequency Response Min20Hz
Frequency Response Max18kHz
Impedance32ohm
Drive Unit TypeMylar Cone
Connector Type3.5mm Stereo
Lead Length1.8m
SVHCTo Be Advised
Product Overview
Lightweight stereo headphones with a full headband.
Technical Specifications
Frequency Response Min
20Hz
Impedance
32ohm
Connector Type
3.5mm Stereo
SVHC
To Be Advised
Frequency Response Max
18kHz
Drive Unit Type
Mylar Cone
Lead Length
1.8m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076