Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.670 |
3+ | €6.990 |
25+ | €6.460 |
50+ | €5.960 |
Price for:Each
Minimum: 1
Multiple: 1
€7.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08052
Order Code3400264
Technical Datasheet
Inter Series Connector AVGA
Convert From Positions15Ways
Convert From GenderPlug
Inter Series Connector BVGA
Convert To Positions30Ways
Convert To GenderJack
SVHCNo SVHC (21-Jan-2025)
Product Overview
A passive cable which simply splits a single VGA signal into two without any amplification or signal regeneration, making it an ideal, cost effective solution for shorter installations.
- Allows two VGA monitors to be connected to a single VGA output
- VGA Male to 2x VGA Female
- Designed for short range desktop installations of up to 10m
- Gold plated connectors
- Moulded Housing
- Lead length: 200 mm
Technical Specifications
Inter Series Connector A
VGA
Convert From Gender
Plug
Convert To Positions
30Ways
SVHC
No SVHC (21-Jan-2025)
Convert From Positions
15Ways
Inter Series Connector B
VGA
Convert To Gender
Jack
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156