Print Page
Image is for illustrative purposes only. Please refer to product description.
288 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €4.360 |
3+ | €3.940 |
25+ | €3.580 |
50+ | €3.300 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€4.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08187
Order Code3400222
Technical Datasheet
Frequency Response Min20Hz
Frequency Response Max20kHz
Impedance8ohm
Drive Unit TypeMagnet
Connector Type3.5mm Jack Plug, Mono
Lead Length1m
Product Range-
SVHCTo Be Advised
Product Overview
Mono jack plug with 3ft lead.
Notes
Supplied in packs of 5
Technical Specifications
Frequency Response Min
20Hz
Impedance
8ohm
Connector Type
3.5mm Jack Plug, Mono
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
Magnet
Lead Length
1m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036