Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €51.590 |
3+ | €50.560 |
Price for:Each
Minimum: 1
Multiple: 1
€51.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08196
Order Code3400290
Technical Datasheet
SVHCNo SVHC (16-Jan-2020)
Product Overview
A VGA to composite video converter with VGA loop out to simultaneously display a VGA video signal to a PC screen and a composite video signal to a TV/Monitor.
- Input: 1x VGA socket
- Outputs: 1x VGA socket & 1x BNC Socket
- NTC & PAL Compatible
- Resolutions: 640 x 480 (up to 85Hz), 800 x 600 (up to 85Hz) & 1024 x 768 (up to 75Hz)
- Frequency output: 60Hz, 72Hz, 75Hz or 85Hz
- Front buttons: Menu, up, down, left, right, zoom & size
- Screen display options: Hsize, Vsize, Brightness, Contrast, Hue, Saturation, Flick, Sharpness & OSD
- Simple plug & play
- Screw holes for desk/wall mounting
Contents
Contents: Converter, PSU, VGA patch lead and user guide
Technical Specifications
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.529